• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 417 Anemometer Calibrated to (ISO standards) 0.3 up to 20 m/s

Application
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vane anemometer Testo 417

  • Check the inlet and exhaust air at the ventilation grillees and poppet valves
  • Measures temperature, flow and volume flow
  • Flow direction sensor

Technical specifications

  • Temperature measurement range: 0 to 50 °C
  • Accuracy: ±0.5 °C
  • Resolution: 0.1 °C
Wind speed resolution

0.01 m/s

Product type

Anemometer

Temperature reading range

0 up to 50 °C

Wind speed

+0.3 to +20 m/s

ISO standards

Dim

(L x W x H) 277 x 105 x 45 mm

Accuracy

1.5 %

Weight

230 g

Calibration service

4 suitable calibration values in the measuring range of the respective device by comparative measurement in wind tunnel with free beam

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

0 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.3 m/s

Width

105 mm

Height

45 mm

Length

277 mm

Documents & Downloads

Datasheet

Datasheet 2454454 testo 417 Anemometer Calibrated to (ISO standards) 0.3 up to 20 m/s

User & Safety Instructions

User & Safety Instructions 2454454 testo 417 Anemometer Calibrated to (ISO standards) 0.3 up to 20 m/s

Description

Testo 417 is a compact, large surface anemometer with integrated flow/temperature vane. The integrated measurement makes ideal for measurements at the air outlet and inlet. The direction of flow can be seen on the display. The optional funnel set enables measurements to be made at ventilator grilles and disc valves. For volume flow calculation, the channel area can be conveniently entered in the Testo 417 and displayed directly. Timed and point mean calculations provide information about the average volume flow, flow rate and temperature.

This text is machine translated.

Features

  • Flow direction sensor
  • Point and timed mean calculation
  • Max/min values
  • Hold button to retain measurements
  • Illuminated screen
  • Auto off function.

Scope of delivery

  • Battery
  • Manufacturer's calibration protocol
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Anemometers are you looking for?