• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 417 Set-2 Anemometer Calibrated to (SCS-accredited certification body) 0.3 up to 20 m/s

1/5
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Volume flow rectifier set Testo 417

  • Controlled ventilation by checking the supply and exhaust air
  • Rectifiers can also be retrofitted for existing sets of trichterset

Technical specifications

  • Accuracy: Temperature ± 0.5 °C
  • Resolution: 0.1 °C
Wind speed resolution

0.01 m/s

Product type

Anemometer

Temperature reading range

0 up to 50 °C

SCS-accredited certification body

Accuracy

1.5 %

Calibration service

5 suitable calibration values in the measuring range of the respective device by comparative measurement with laser Doppler anemometer in wind tunnel with free beam

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

0 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.3 m/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453233 testo 417 Set-2 Anemometer Calibrated to (SCS-accredited certification body) 0.3 up to 20 m/s

Description

No more airy.
Reliable flow measurement at last even at twist outlets – with the Testo 417 set including volume flow rectifier 417, you can reduce measurement inaccuracies by up to 50%.
Finally measure accurately – with the volumetric flow rectifier from Testo.
Testo's rectifier is system compatible with many 100 mm vane probes – and thus with many Testo devices.
Through a fixed cross-section, Testo's rectifier creates defined flow conditions – for undistorted measurement results.
Thanks to the volume flow rectifier testevent 417, the measurement inaccuracies at twist outlets are reduced by up to 50%.

This text is machine translated.

Features

  • Flow direction sensor
  • Point and timed mean calculation
  • Max/min values
  • Hold button to retain measurements
  • Illuminated screen
  • Auto off function.

Scope of delivery

  • testo 417
  • Battery
  • Funnel for disc valves (Ø 200 mm)
  • Funnel for fan (330 x 330 mm)
  • Rectifier
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Anemometers are you looking for?