• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors HD-D26 PY/2 M86UN D-SUB plug 180 ° Number of pins: 26 Soldering, Pins 1 pc(s)

Image similar
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
26
Connection
Soldering
Pins
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB plug
  • No. of rows: 3
  • Number of pins: 26

Technical specifications

  • Push-On, UNC 4-40
Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

26

Connection

Soldering

Pins

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Mating cycles

200

Manufacturer part #

HD-D26 PY/2 M86UN

Factory colour

White

Contact material

Copper

Contact surface

Nickel plated and gold plated

Test voltage

1000 V

Temperature range

– 55 °C to + 125 °C

Type

HD-D26 PY/2 M86UN

Documents & Downloads

Datasheet

Datasheet 1969010 Deltron Connectors HD-D26 PY/2 M86UN D-SUB plug 180 ° Number of pins: 26 Soldering, Pins 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969010 Deltron Connectors HD-D26 PY/2 M86UN D-SUB plug 180 ° Number of pins: 26 Soldering, Pins 1 pc(s)

What kind of D-SUB Connectors are you looking for?