• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors HD-D44 SY/2 D-SUB socket 180 ° Number of pins: 44 Soldering, Pins 1 pc(s)

Image similar
Product type
D-SUB socket
Connector type
Socket, straight
Number of pins
44
Connection
Soldering
Pins
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB socket
  • No. of rows: 3
  • Number of pins: 44

Technical specifications

  • High Density, Straight
Product type

D-SUB socket

Connector type

Socket, straight

Number of pins

44

Connection

Soldering

Pins

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Mating cycles

200

Manufacturer part #

HD-D44 SY/2

Factory colour

White

Contact material

Copper

Contact surface

Nickel plated and gold plated

Test voltage

1000 V

Temperature range

– 55 °C to + 125 °C

Type

HD-D44 SY/2

Documents & Downloads

Datasheet

Datasheet 1969081 Deltron Connectors HD-D44 SY/2 D-SUB socket 180 ° Number of pins: 44 Soldering, Pins 1 pc(s)

What kind of D-SUB Connectors are you looking for?