
Number
Highlights & Details
Denver RVC-115 robot vacuum cleaner
- Brushless motor with 1300pa suction power
- Efficient cleaning with random navigation
- Anti-Fall and Anti-collision sensors
Technical specifications
- Product type
Robotic vac
- Power supply (details)
100 - 240 V
- Battery capacity
2600 mAh
- Rechargeable battery technology
Li-ion
- Battery voltage
14.4 V
- Filter system
HEPA
- Noise emission
65 dB
- Factory colour
Black
- Charging time (min.)
420 min
- Features
App-controlled
- Power supply (LOV)
rechargeable
- Collector
0.66 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
User & Safety Instructions 3381411 Denver RVC-115 Robotic vac Black App-controlled
Description
Efficient cleaning with random navigation
Experience effortless cleaning with a robot vacuum cleaner with random navigation and two cleaning programs: Random or stain cleaning.
Powerful and quiet
Fitted with a brushless motor with 1300 Pa suction power, it works quietly with a noise level below 65 dB.
Intelligent sensors and automatic charging
Anti-fall and anti-collision sensors ensure a safe operation while the automatic charging station keeps it ready for use.
Extensive functions
Includes a 660 ml dust container, side brush and level 11 HEPA filter for thorough cleaning. It offers up to 100 minutes of operating time per charge and charging takes up to 7 hours.
Comfortable control
Controlled via TUYA APP, it has a built-in 2600 mAh lithium battery for efficient performance.
This text is machine translated.
Scope of delivery
- Robotic Vacs
- Charger
- Side brush
- User manual.








