• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEEBOT N20e PLUS Robotic vac/sweeper White Bagless, App-controlled, Voice-controlled, Alexa compatibility, Googl

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ECOVACS DEEBOT N20 PLUS suction and wiper robot

  • 4 step filter system
  • ZeroTangle anti-hair winding
  • Dust container without pouch
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Robotic vac/sweeper

Operating time (max.)

300 min

Dim

(Ø x H) 353 mm x 96 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.8 V

Alexa

Google Home

Noise emission

65 dB

Factory colour

White

Charging time (min.)

390 min

45 W

Height

96 mm

(Ø)

353 mm

Cleaning area (dry)

550 m²

Features

Bagless

App-controlled

Voice-controlled

Alexa compatibility

Google Home compatibility

Power supply (LOV)

rechargeable

Collector

0.4 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402414 ECOVACS DEEBOT N20e PLUS Robotic vac/sweeper White Bagless, App-controlled, Voice-controlled, Alexa compatibility, Googl

Description


ECOVACS PureCyclone Technology
The DEEBOT N20 PLUS revolutionizes the cleaning process with the ECOVACS PureCyclone technology, a two-stage separation process and a multi-arranged cone-cycle design that separate 95% of the absorbed dust. This is done with only minimal loss of suction power even after 100 applications. PureCyclone technology extends the life of the engine and cotton filter, providing powerful and long-lasting suction power for clean floors and improved indoor air quality.

The 4-stage filter system
With its advanced 4-stage filter system, the DEEBOT N20 PLUS ensures a clean and healthy living environment and offers unparalleled air cleaning as well as peace for dust-free life.

The pouch-less dust container
The design of the DEEBOT N20 PLUS's dustbags-free container promotes sustainable use, saves costs and reduces environmental impact by eliminating the need to exchange consumables. The easy to use emptying function and the transparent container facilitate easy maintenance and timely disposal of dirt.

ZeroTangle anti-hair winding
The DEEBOT N20 PLUS is equipped with the ZeroTangle anti-hair winding technology, a newly developed roller brush with 21° flat bristles that point outwards and angled bristles as well as two rows of comb teeth that effectively prevent hair from getting caught and ensure efficient cleaning – this means that animal hairs are absorbed without any problems, without getting caught in the main brush.

Strong suction power
The DEEBOT N20 PLUS has a powerful 8000 Pa suction power for thorough cleaning of floors, carpets and large surfaces. Its 400ml dust container reduces the frequency of emptying during cleaning.

OZMO wiping system
The DEEBOT N20 eliminates persistent stains with the OZMO cleaning system. The composite wipe pad reliably keeps the dirt back and the 220ml water tank ensures continuous humidification of the floors with clean water for a flawless cleaning experience at every pass.

TrueMapping intelligent path planning
The DEEBOT N20 PLUS is equipped with intelligent TrueMapping path planning, which uses laser radar scanning for precise navigation and ensures thorough cleaning with its systematic path covering. In addition, it offers a fast mapping in just 8 minutes and a reliable card restoration via the ECOVACS HOME APP for a comprehensive and reliable cleaning.

Voice control
The DEEBOT N20 family supports voice control for easier operation, including Alexa and Google Assistant.

High movement security
The DEEBOT N20 PLUS moves reliably with its traction-strong drive wheels, easily overcomes 20 mm high thresholds and uses intelligent navigation technology with climbing algorithms to overcome thresholds and obstacles, including carpet detection sensors for smooth floor transitions.

300 minutes battery life
The DEEBOT N20 PLUS has a very long 300-minute run time with its 5200 mAh battery, which covers up to 550 square meters with a single charge and thus ensures a smooth and uninterrupted cleaning of your entire home.

ECOVACS home APP
The DEEBOT N20 PLUS offers a perfect cleaning experience with the ECOVACS HOME APP, with individually adjustable suction power cleaning settings, water flow regulation as well as various cleaning modes and scheduling options for the different requirements in the household.

This text is machine translated.

Features

  • Tangle detection
  • Navigation type LDS
  • Obstacle detection infrared
  • PureCyclone Technology
  • 4-stage filter system
  • 8000Pa strong suction power

Scope of delivery

  • Robots
  • Side brushes
  • Wipes
  • Cleaning tool
  • User manual

More interesting products

(*All information is plus legal VAT)