
Number
Highlights & Details
Aeco VacuBot X5 Suction & Wiping Robot
- 120 m² suction area and 100 m² wiping area
- 5000 Pa suction power
- LDS navigation
- Three suction powers
- 18 mm obstacle recoiling
- Infrared remote control
- APP control
Technical specifications
- Water tank capacity 320 ml
- Product type
Robotic vac/sweeper
- Operating time (max.)
160 min
- Dim
(Ø x H) 330 mm x 94 mm
- Battery capacity
3200 mAh
- Rechargeable battery technology
Li-ion
- No. of power packs included
1
- Remote control
Yes
- Noise emission
68 dB
- Weight
2.6 kg
- Factory colour
Black
- Charging time (min.)
300 min
35 W
- Height
94 mm
- (Ø)
330 mm
- Cleaning area (wet)
100 m²
- Cleaning area (dry)
120 m²
- Features
App-controlled
Remotely controlled
- Power supply (LOV)
rechargeable
- Collector
0.280 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3341814 aeco Vacubot X5 Robotic vac/sweeper Black App-controlled, Remotely controlled
User & Safety Instructions
User & Safety Instructions 3341814 aeco Vacubot X5 Robotic vac/sweeper Black App-controlled, Remotely controlled
Information
Information 3341814 aeco Vacubot X5 Robotic vac/sweeper Black App-controlled, Remotely controlled
Description
This text is machine translated.
Features
- Suction function with 120 m² suction area and a high suction power of 5000 Pa
- Wiper function for up to 100m²
- Three suction powers can be set
- LDS navigation
- 18 mm obstacle recoiling
- Including infrared remote control
- Automatic return to charging station at low battery level, followed by continued cleaning
- APP control for a simple control of all functions
- Custom rooms, virtual walls, clean according to schedule and much more
Scope of delivery
- Aeco VacuBot X5
- Charger
- IR remote control
- Cleaning tool
- Power supply unit
- Side brush
- Filters
- Storage container
- Microfiber mop cloth
- User manual
System requirements
- IOS, Android or other APP-enabled operating systems















