
Number
Highlights & Details
Dream X50 ultra 0.395 l combi stainless steel, white
- Combi 0.395 l stainless steel, white
- Number of brushes: 2
- Wet wipe
- Automatic return to base station
- 70 dB
- 6400 mAh runtime 220 min.
- 20000 Pascal
- This text is machine translated.
Technical specifications
- Product type
Robotic vac
- Operating time (max.)
220 min
- Dim
(Ø x H) 350 mm x 111 mm
- Battery capacity
6400 mAh
- Noise emission
70 dB
- Weight
4.53 kg
- Factory colour
Stainless steel
White
- Height
111 mm
- (Ø)
350 mm
- Features
Incl. wet mopping function
- Collector
0.395 l
- Tank volume
4.5 l
- Max. operating noise
70 dB
- UKCA
not relevant
- Automatic base station return
yes
- Threshold climbing (max)
6 cm
- Battery life
205 m²
- Dust capacity (total)
0.395 l
- Water tank capacity
4.5 l
- Easy to clean
yes
- Indication light
yes
- Wet mopping
yes
- Suction power
20000 Pascal
- Works with Amazon Alexa
yes
- Base station dimensions (W x D x H)
340 x 457 x 590 mm
- Base station weight
9.09 kg
- Runtime
220 min
- Works with the Google Assistant
yes
- Cleaning brush
yes
- Self-emptying dust container
yes
- Manual
yes
- Obstacle detection
yes
- Base station
yes
- Package weight
19.6 kg
- User guide
yes
- Number of brushes
2
Documents & Downloads
Datasheet
Datasheet 3439073 dreame X50 Ultra Robotic vac Stainless steel, White Incl. wet mopping function
User & Safety Instructions
User & Safety Instructions 3439073 dreame X50 Ultra Robotic vac Stainless steel, White Incl. wet mopping function















