• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreame F9 Pro Robotic vac/sweeper White App-controlled, Incl. battery

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction and wipe robot F9 Pro

  • Programming the operating times
  • 4 cleaning programs
  • Map creation
  • App-controlled (optional)

Technical specifications

  • Water tank 237 ml
  • Maximum suction power 2500 Pa
Product type

Robotic vac/sweeper

Operating time (max.)

150 min

Dim

(Ø x H) 350 mm x 97 mm

Battery capacity

3200 mAh

Rechargeable battery technology

Li-ion

No. of power packs included

1

Version

Assembled

Remote control

No

Noise emission

65 dB

Weight

3.11 kg

Factory colour

White

Height

97 mm

(Ø)

350 mm

Features

App-controlled

Incl. battery

Power supply (LOV)

rechargeable

Collector

0.57 l

Transfer type

Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364129 dreame F9 Pro Robotic vac/sweeper White App-controlled, Incl. battery

Description

This entry-level cleaning robot makes floor cleaning simple and convenient. Thanks to its strong suction power and the large dust container, your home is always clean. The F9 Pro quickly creates an editable map and plans the most efficient ways to skillfully navigate and clean your home.

This text is machine translated.

Scope of delivery

  • F9 Pro
  • Mopp pad
  • Water tank
  • Charger
  • Operating instructions

More interesting products

(*All information is plus legal VAT)