• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Device markers, MultiCard, 10 x 7 mm, Polyamide 66, Colour: Red, pluggable

Product type
Device markers
Fitting type
Clip
Writing area length
7 mm
Writing area width
10 mm
Type
ESG X20 10/7 MC NE RT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 0.446 g
  • flammability class according to UL 94: V-2
  • Material color according to resistance code: 2
Type

ESG X20 10/7 MC NE RT

Product type

Device markers

Fitting type

Clip

Writing area length

7 mm

Writing area width

10 mm

Writing area

7 x 10 mm

Material

PA66

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Printable

Series

ESG

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Red

No. of markers

240

Dim

(W x H) 7 mm x 10 mm

Industrial packaging

Yes

Content

240 pc(s)

Width

7 mm

Height

10 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 281100 Device markers, MultiCard, 10 x 7 mm, Polyamide 66, Colour: Red, pluggable

User & Safety Instructions

User & Safety Instructions 281100 Device markers, MultiCard, 10 x 7 mm, Polyamide 66, Colour: Red, pluggable

Description

ESG is the tried-and-tested marker in MultiCard format for use on many well-known electrical devices. The result is high-quality device marking with a high-contrast appearance.
Various types are available for devices from the following manufacturers:
SiemensTélémecaniqueABBBeckhoffLumbergTags for all-purpose usage; self-adhesive or clip-on tags, depending on the type
Advantages at a glance:
Tags for universal usage, self-adhesive or clip-on tags, depending on typeFor aligned equipment, e.g. circuit breakers, we supply ESG markers for clipping onto tag rails Individual laser-quality printing according to specifications

What kind of Cable Labelling Kits are you looking for?