

SM 27/12.5 K MC NE GR
Device markers
Adhesive
12.50 mm
27 mm
12.50 x 27 mm
PA66
Devices and appliances
Universal usage
22mm switches
UL94 flammability rating
SM
-40 °C
+100 °C
Grey
80
(L x W x H) 12.5 x 27 x 12.5 mm
Yes
80 pc(s)
27 mm
12.5 mm
12.5 mm
Yes
not relevant
Datasheet 281149 Device markers, MultiCard, 12,5 x 27 mm, Polyamide 66, Colour: Grey
User & Safety Instructions 281149 Device markers, MultiCard, 12,5 x 27 mm, Polyamide 66, Colour: Grey