• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Device markers, MultiCard, 22 x 22 mm, Polyamide 66, Colour: Grey

Product type
Device markers
Fitting type
Adhesive
Writing area length
22 mm
Writing area width
22 mm
Type
SM 22/22 K MC NE GR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device markers, MultiCard, 22 x 22 mm, Polyamide 66, Colour: Grey

Our service for you

Technical specifications

  • Depth: 1 mm
  • Net weight: 1,625 g
  • Flammability class according to UL 94: V-2
  • Glue: Adhesive tape double-sided
  • Material color according to resistance code: 8
Type

SM 22/22 K MC NE GR

Product type

Device markers

Fitting type

Adhesive

Writing area length

22 mm

Writing area width

22 mm

Writing area

22 x 22 mm

Material

PA66

Suited for series

Devices and appliances

Universal usage

22mm switches

Features

UL94 flammability rating

Series

SM

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Grey

No. of markers

80

Dim

(L x W x H) 22 x 22 x 22 mm

Industrial packaging

Yes

Content

80 pc(s)

Width

22 mm

Height

22 mm

Length

22 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280549 Device markers, MultiCard, 22 x 22 mm, Polyamide 66, Colour: Grey

User & Safety Instructions

User & Safety Instructions 280549 Device markers, MultiCard, 22 x 22 mm, Polyamide 66, Colour: Grey

Description

SM is a MultiCard marker for labelling control and signalling devices. The tags are clipped into the carriers or attached by means of the adhesive film already fitted to them. Customised tags can be created with the PrintJet PRO, MCP Plus plotter, MCP Basic or MC-Mobilo marking systems.Users can quickly produce tags to suit their needsNo need to stock expensive standard tagsHighly resistant printing quality when using the PrintJet as a substitute for engravingFor extreme demands, we recommend the ETO SM protective filmHolders can be used for the 22-mm-diameter push-buttons from Siemens, ABB, Moeller and Télémécanique

What kind of Cable Labelling Kits are you looking for?