• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT 1-70-362 Universal mount Fibreglass 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Tough System DW, Side jaws

  • Made of adjustable and foldable glass fiber
  • Attach a maximum of 5 pairs to the trolley
  • Can be carried max. 80 kg per pair
  • Dimensions (HxWxD) 47 x 300 x 10 mm
  • This text is machine translated.

Technical specifications

Product type

Universal mount

Content

2 pc(s)

Factory colour

Black

Dim

(L x W x H) 10 x 300 x 47 mm

Material

Fibreglass

Width

300 mm

Height

47 mm

Length

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639692 DEWALT 1-70-362 Universal mount Fibreglass 2 pc(s)

More interesting products

(*All information is plus legal VAT)