• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4540065 Battery bracket E-Case 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Einhell system case E-Case battery holder

  • Original E-Case battery holder as accessories
  • Member of the Einhell modular E-case system
  • Specially designed for mounting on the E-Case side rail
  • Compatible with all PXC batteries
  • Storage of up to 3 batteries ready to hand

Technical specifications

Product type

Battery bracket

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 260 x 81 x 37 mm

Weight

122 g

Width

81 mm

Height

37 mm

Length

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754429 Einhell 4540065 Battery bracket E-Case 1 pc(s)

Warranty Terms

Warranty Terms 3754429 Einhell 4540065 Battery bracket E-Case 1 pc(s)

Description

The original Einhell E-Case battery holder is suitable accessories for the Einhell SEALED E-Cases with side rails and enables the ready to keep Power X-Change batteries directly on the tool case. Developed for mounting at the E-Case side rail, the holder offers place for up to three batteries, which are fixed securely owing to the locking function and cannot slip during transport. The battery holder is compatible with all Power X-Change batteries - from compact 2.0 Ah batteries to larger models like the 6 - 8 Ah batteries. With a maximum load capacity of 4 kg, the holder is also suitable for several heavy batteries and ensures safe and stable storage. The fastening of the battery holder is done fast and simple: It is hanged from above in the side-rail and fixed at the bottom by the snap-lock, completely without additional tools. The holder can be quickly mounted at any time and can be dismantled or replaced as required. Despite mounted side rails and battery holder the respective E-Case can be opened and used fully as usual. For a flexible storage solution, several battery holders can be attached to stacked E-cases – one bracket can be mounted for each side rail. The Power X-Change batteries are therefore always clearly arranged, safe and space-saving, and integrated into a modular E-case system. The battery holder as well as the necessary side rail (not included in the delivery) are especially suitable for the Einhell SEALED E-Cases.

This text is machine translated.

Features

  • Locking function of the batteries for a secure hold
  • Easy mounting on the side rail by snap fastener
  • Maximum load: 4 kg
  • Suitable for Einhell SEALED E cases with side rails

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)