• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4540052 System case E-Case S-F SEALED Systemkoffer 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell system case E-case S-F SEALED

  • Member of the Einhell modular E-case system
  • SEALED: Dust and water-proof according to protection class IP65
  • High-quality locking clips made of metal
  • Additional lock for half size E-cases
  • Stable construction for payload up to 90 kg

Technical specifications

Product type

System case

Content

1 pc(s)

Factory colour

Red-black

Dim

(L x W x H) 445 x 329 x 132 mm

Weight

2060 g

Width

329 mm

Height

132 mm

Length

445 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754460 Einhell 4540052 System case E-Case S-F SEALED Systemkoffer 1 pc(s)

Warranty Terms

Warranty Terms 3754460 Einhell 4540052 System case E-Case S-F SEALED Systemkoffer 1 pc(s)

Description

The Einhell E-Case S-F SEALED is part of the modular E-Case system and ensures optimum order during every application. The sturdy system case can be stacked securely thanks to its well-thought-out locking system and even combined with half-size E-cases. Thanks to the sealing ring integrated in the lid the E-Case can withstand extreme conditions: The SEALED case is dust-proof and protected against hose water according to the protection class IP65. With a size of 13 cm high, 44 cm length and 33 cm width the case offers generous storage space for machines, hand tools and accessories. The stable housing made of high-quality polypropylene is heat-resistant and impact-resistant and can be loaded with up to 90 kg. High-quality locking clips made of metal that tightly lock the case ensure maximum security and durability. In addition, a device for a padlock is integrated, in order to protect against unauthorized access. The ergonomically formed carrying handle makes possible a pleasant transport, even with full load. By means of a transparent viewing window the contents can be labeled easily and WAS overview and order can also be simplified. The E-Case S-F SEALED is supplied with foam inserts in the lid and in the floor, in order to protect sensitive equipment from shocks, for example. For even more order and flexibility the E-Case is compatible with the separately available side holder for various accessories such as a cup holder, the battery holder or a double hook.

This text is machine translated.

Features

  • Transparent viewing window for labeling the contents
  • Integrated device for separate padlock
  • Compatible with optional side bracket for accessories
  • Two ergonomic carrying handles for pleasant transportation
  • Made from high quality polypropylene
  • Heat-resistant and impact-resistant

Scope of delivery

  • Foam inlays for cover and base

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)