• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell E-Case 4540036 Trades person Tool box (empty) (L x W x H) 442 x 315 x 209 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell system case E-Case

  • Member of the Einhell modular E-case system
  • Bag for storing/transporting machines & tools
  • Locking system for the connection with stacked boxes
  • Carrying strap for pleasant carrying up to 30 kg
  • Ergonomic transport handle
  • A symbol shows two rectangles connected by arrows, with 'CONNECTABLE' written above it.
  • The image shows a stylised bag with multiple side pockets and the text 'Numerous Side Bags'.
  • '30 kg ROBUST' is written on a black weight. It symbolises strength or robustness with a weight capacity of 30 kilograms.
  • Logo with tool symbols: Hammer, spanner, and drill, with the text 'UNIVERSAL' underneath.

Technical specifications

Dim

(L x W x H) 442 x 315 x 209 mm

Product type

Tool box (empty)

Car phone holder features

stackable

Range of uses

Trades person

Max. load capacity

30 kg

Length

442 mm

Height

209 mm

Width

315 mm

Depth

400 mm

Weight

1.81 kg

Series

E-Case

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385458 Einhell E-Case 4540036 Trades person Tool box (empty) (L x W x H) 442 x 315 x 209 mm

User & Safety Instructions

User & Safety Instructions 3385458 Einhell E-Case 4540036 Trades person Tool box (empty) (L x W x H) 442 x 315 x 209 mm

Description

The original Einhell E-case is a member of Einhell's modular E-case system. The bag is optimally suitable for storing and transporting machines, tools and accessories up to 30 kg maximum. A practical locking system for connecting stacked boxes and system cases ensures storage and safe transportation. Equipped with 6 large outer pockets for e.g. batteries and chargers and various inner pockets for hand tools like screwdrivers, the system bag offers a lot of space for all kinds of objects. A larger inner pocket has a zip to securely stow a writing pad or tablet. The carrying strap and two handles make for easy transport and a comfortable wearing feeling. Moreover, the bag is provided on the outside with two holders for a spirit level. A Einhell E-Case bag with a substructure suitable for the Einhell E-Case system is supplied.

This text is machine translated.

Features

  • 6 large outer pockets for storing, for instance, batteries
  • Inner pockets for hand tools, tablet or writing block
  • Brackets for a spirit level

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)