• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4540062 Bottle holder E-Case 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell system case E-case bottle holder

  • Original E-Case bottle holder as accessories
  • Member of the Einhell modular E-case system
  • Specially designed for mounting on the E-Case side rail
  • Holder for common bottles (0.3 - 0.5 L), can and cup
  • Easy mounting on the side rail by snap fastener

Technical specifications

Product type

Bottle holder

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 124 x 99 x 128 mm

Weight

135 g

Width

99 mm

Height

128 mm

Length

124 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754428 Einhell 4540062 Bottle holder E-Case 1 pc(s)

Warranty Terms

Warranty Terms 3754428 Einhell 4540062 Bottle holder E-Case 1 pc(s)

Description

The original Einhell E-case bottle holder is a suitable accessory for the Einhell SEALED E-Cases with side rails and supplements the tool case with a convenient holder for drinks. Developed for mounting on the E-Case side rail, the holder offers a safe storage possibility for common bottles, cans or cups, which are to remain within reach while working. With an upper diameter of about 9.1 cm and a lower diameter of about 7.5 cm, the bottle holder is suitable for common bottle sizes ranging from 0.3 to 0.5 liters. Also fits standard cans and many beaker formats. The attachment is done without any tools: The bottle holder is simply hanged from above in the side rail and fixed at the bottom by the snap fastener. The E-Case remains fully usable and can be opened as usual despite the assembled side rail and mounting. The Einhell E-case bottle holder is suitable for all Einhell SEALED E-cases with side rail. The necessary side rail is available separately as an accessory.

This text is machine translated.

Features

  • Suitable for Einhell SEALED E cases with side rails

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)