• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4540061 Track set E-Case 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Einhell system case 2 pcs. E-Case rail set

  • Original Einhell E-Case side rail as accessories
  • Member of the Einhell modular E-case system
  • Suitable for all Einhell SEALED E-Cases
  • 2 rails for more storage options on the E-Case
  • For lateral attachment of other E-Case holders

Technical specifications

Product type

Track set

Content

2 pc(s)

Factory colour

Black

Dim

(L x W x H) 244 x 40 x 22 mm

Weight

179 g

Width

40 mm

Height

22 mm

Length

244 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754426 Einhell 4540061 Track set E-Case 2 pc(s)

Warranty Terms

Warranty Terms 3754426 Einhell 4540061 Track set E-Case 2 pc(s)

Description

The Einhell 2-piece E-case rails-set is suitable accessories for the Einhell SEALED E-cases with integrated preparation for side rails. The 2-piece set can be fixed directly to the side surface by screw mounting. The robust side sails serve as the basis for the fixing of further E-Case holders and accessories – Ideal, in order to adjust the carry case individually and expand. Each rail is made of high-quality plastic, loadable up to 12 kg and thus offers a stable base, in order to attach many tools or holders safely. Installation is very simple: The Sidestals can be attached quickly and securely with the four screws included in the delivery. Whether for additional storage space, ready-to-use holders or the secure attachment of accessories – the 2-piece. Side rail set makes the E-cases even more versatile and provides for maximum organization in the modular system of Einhell.

This text is machine translated.

Features

  • Simple screw mounting directly on E-Case
  • Max. Load per rail: 12 kg
  • Made out of high quality plastic

Scope of delivery

  • 2x side mount
  • 4x mounting screw

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)