• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom JET.LA19 Universal mount Steel 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool holder for workshop trolley

  • Simple, fast and secure mounting
  • Rugged steel, high-quality powder coating
  • Compatible with JET (series 2021), JET+, ROLL (series 2021)

Technical specifications

Product type

Universal mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 380 x 200 x 200 mm

Weight

1.6 kg

Material

Steel

Width

200 mm

Height

200 mm

Length

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192246 Facom JET.LA19 Universal mount Steel 1 pc(s)

Description

Accessories for ROLL and JET workshop trolley for maximising the benefits
Compatible with ROLL and JET side tables
Jet Accessories: The solution to problems such as lack of space, order or inefficient working

This text is machine translated.

Scope of delivery

  • 1x tool holder for workshop trolley

More interesting products

(*All information is plus legal VAT)