• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4540041 Trolley E-Case Plastic 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell system case e-case roller board

  • Member of the Einhell modular E-case system
  • Trolley for easy transport of several E-Case cases
  • Locking system for connecting roller and case
  • Sturdy construction for up to 120 kg load
  • Appropriate contact area for transporting beverage crates

Technical specifications

Product type

Trolley

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 52.5 x 39.8 x 16 cm

Weight

3.6 kg

Material

Plastic

Width

39.8 cm

Height

16 cm

Length

52.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754347 Einhell 4540041 Trolley E-Case Plastic 1 pc(s)

Warranty Terms

Warranty Terms 3754347 Einhell 4540041 Trolley E-Case Plastic 1 pc(s)

Description

The original Einhell E-case rollboard is a member of Einhell's modular E-Case system and is ideal for transporting toolboxes, boxes, packages and much more. The four integrated, rubberized rollers provide for the mobility of the roller board. Two of the four rollers are equipped with a foot brake for fixation in one location. In addition, the rubber rollers can be easily removed and stowed away at the lower side of the board. Thanks to a lateral grip, the rollboard can be carried easily to the application place. The E-Case roll board can be loaded with up to 120 kg and thus can withstand high loads. Thus, heavy objects can be easily transported. A practical locking system for fixing stacked boxes, cases and pockets of the E-Case system ensures storage and safe transportation. Through the optimized bearing surface with its raised edge even the beverage crates fit optimally on the roll board. For larger, bulky objects a possibility of fixing the commercially available tension belts is integrated. The roll board is 53 cm long, 40 cm wide and 11 cm high. It is made of polypropylene and is therefore heat and impact resistant.

This text is machine translated.

Features

  • Straps fixing for transporting larger objects
  • 4 rubberized tires for flexible transportation
  • Integrated foot brakes for fixed bearing
  • Detachable wheels that can be fixed in a storage compartment
  • Made from high quality polypropylene
  • Heat-resistant and impact-resistant
  • Carry handle for pleasant transportation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)