• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Cordless fan Lithium 18 V 5 Ah

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

18 volt cordless fan

  • Axial blower with innovative aerosol-air guide for a stronger concentration of the air flow

Technical specifications

  • Brushless motor
Product type

Cordless fan

Battery voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Lithium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466189 DEWALT Cordless fan Lithium 18 V 5 Ah

Description

Brushless motor and innovative aerosol-air duct

This text is machine translated.

Features

  • Brushless motor, paddle throttle switch with locking, ergonomic and balanced design for trouble-free working

Scope of delivery

  • DCMBL562N-XJ basic version with 1x 18V 5Ah rechargeable battery (DCB184-XJ) and charger (DCB1104-QW)

Hints

Can be used for all Dewalt 18 Volt XR- or 54 XR FLEXVOLT-batteries of all Ah-classes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.