• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita AS001GA102 Cordless fan Air flow rate 1.1 m³/min Air speed 200 m/s Li-ion 40 V 2.0 Ah incl. rechargeables, incl.

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery-blower 40V max. / 2.0 Ah, 1 battery + charger in transport bag

  • Achieved by the built-in BL-motor an especially high blowing power

Technical specifications

  • Sound pressure level (LpA): 79 dB(A)
Product type

Cordless fan

Features

incl. rechargeables

incl. charger

Air flow rate

1.1 m³/min

Battery voltage

40 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

Weight

2.5 kg

Air speed

200 m/s

Width

9.4 cm

Height

30.8 cm

Length

18.1 cm

Sound pressure level

79 dBa

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544405 Makita AS001GA102 Cordless fan Air flow rate 1.1 m³/min Air speed 200 m/s Li-ion 40 V 2.0 Ah incl. rechargeables, incl.

User & Safety Instructions

User & Safety Instructions 2544405 Makita AS001GA102 Cordless fan Air flow rate 1.1 m³/min Air speed 200 m/s Li-ion 40 V 2.0 Ah incl. rechargeables, incl.

Description

Very compact and powerful battery-operated blower, four-stage adjustable air volume up to max. 1.1 m³/min. With a variety of nozzles, the battery-operated blower is suitable for a variety of applications. Driven by a 40 V max. battery it is suitable for professional as well as for home use. For blowing off or blowing out filter mats up to blowing up inflatable toys – with optional suction nozzle also for quick emptying. With locking mechanism for continuous operation and bright LED.

This text is machine translated.

Scope of delivery

  • Battery-operated fan
  • 1x battery 2.0 Ah
  • 1x charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 455.97€ 455.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.