• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT;DCD778S2T;2-speed- Cordless impact driver;brushless

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless impact driver 18 V/1.5 Ah

  • Max. drill bit Ø (Wood/metal/stone) 38/13/13 mm

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

(Wood/metal/stone) 38/13/13 mm

Transmission type

2-speed

Weight

1.5 kg

Weight, information

incl. rechargeable battery

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

Functions

Stepless speed control

Torque (max.)

65 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

(Hard/soft) 65/26 Nm

Capacity (mAh, Ah)

1.5 Ah

Width

67 mm

Height

198 mm

Length

204 mm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Idle speed (details)

0-500/1750 U/min

Blow count

0-7650/29750 /min

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927526 DEWALT;DCD778S2T;2-speed- Cordless impact driver;brushless

Description

Compact, powerful and universal cordless hammer drill with optimum price/performance ratio. Higher performance, more compact dimensions, longer run time per battery charge, as well as longer service life through the latest generation brushless motor technology. Optimally tuned 2-speed metal gear for perfect power transfer. 15-stage torque module with secure and reliable switch-off moment ensures precise working in all settings. Easily adjustable switch electronics for accurate drilling and precise screwing. Problem-free long-term use by safety electronics (Permanent checking of battery temperature, current drain and discharge protection). Extremely compact and balanced design as well as ergonomic rubberized housing ensures maximum safety and working comfort. Sturdy 13 mm quick release chuck with centric exciting jaws as well as problem-free handling through automatic spindle lock. Integrated LED-light for working in poor lighting conditions. With 2 ultra-compact lithium ion rechargeable batteries, suitable for all 18.0 Volts XR battery system machines.

This text is machine translated.

Scope of delivery

  • 2 x 1.5 Ah Li-ion rechargeable batteries
  • System quick charger (for all XR-rechargeable batteries from 10.8 to 18.0 volts)
  • T STAK-Box

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)