Product strengths:Latest generation of powerful and robust battery-operated cartridge guns from the innovative XR-series with versatile product advantages for a fast and clean pulling of silicon caterpillars etc.
Quick replacement of discharge tube for foil bags and holder for cartridges and therefore very flexible use thanks to extensive standard delivery
The problem-free processing of particularly viscous adhesives and sealants, even in low temperatures, ensures a very high discharge pressure
Accurate, electronic speed control via knurled wheel to preset the discharge speed according to the material
Very precise regulation of the output quantity via fine-adjustable switch
Safe use thanks to immediate, manual release of the pressure piston
Full metal drive for long service life even with permanent Hohem pressure
Optimally tuned gear enables very long working times for each battery charging
No subsequent run-out of the contents of the foil bag due to automatic return of the feed bar
Robust holder ensures a secure fit and quick and easy replacement of all commercially available 300 or 310 ml cartridges
Stable pressure tube in high-quality aluminum enables a fast and clean absorption of adhesive and sealant in foil bags up to 600 ml
Replacement discharge nozzles (DC 5404 with 25 each) and a transparent 600 ml discharge tube made of robust acrylic for optical remaining quantity control (DCE 5801) are available as accessories
Optimally aligned LED light cone makes possible precise working with bad lighting conditions
Very long life due to strong motor with high power reserves, extremely robust feed rod and unbreakable housing and therefore Ideal suitable for hard construction sites and installation jobs
Secure machine management through balanced design as well as ergonomic rubber-coated housing in the complete grip area
It is the perfect base type (without batteries and charger) for existing 18.0 Volt XR batteries, or for the Dewalt "Battery Plus" system