
Number
Total (€ 319.00 / piece)
€ 319.00
incl. VAT
14-day return policy included
Highlights & Details
DEWALT DCF903P1G-QW DCF903P1G-QW Cordless impact driver 5 Ah brushless
- /5 Ah battery
- Screw Ø (max.) (details) M18
Technical specifications
- Product type
Cordless impact driver
- Capacity (mAh, Ah)
5 Ah
- Max. screw Ø
M18
- Tool holder
3/8" (10 mm) male square
- Features
brushless
- Weight
1.3 kg
- Weight, information
incl. rechargeable battery
- Length
13.2 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014970 DEWALT DCF903P1G-QW DCF903P1G-QW Cordless impact driver 5 Ah brushless
User & Safety Instructions
User & Safety Instructions 3014970 DEWALT DCF903P1G-QW DCF903P1G-QW Cordless impact driver 5 Ah brushless
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 546.99€ 481.98*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































