
Highlights & Details
18 Volt cordless impact wrench 1/2" male square (brushless) - for Akku Plus
- 18 V/ battery
- Torque (max.) (details) 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min;Torque levels 4
Technical specifications
- All 18 Volt XR or XR flex volt batteries of all Ah classes
- Idling speed 0 - 440 / 800 / 1,200 min-1
- Maximum loosening torque: 2,372 Nm
- Product type
Cordless impact driver
- Voltage
18 V
- Idle speed (details)
0 - 1,200 U/min
- Max. torque
135 R/min
1,220 R/min
1,626 R/min
1,496 R/min
- Torque levels
4
- Blow count
0 - 1,890 U/min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
w/o battery
w/o charger
- Transmission type
4-speed
- Weight
3.5 kg
- Weight, information
without rechargeable battery
- Width
300 mm
- Length
350 cm
- Dim
(L x W) 350 cm x 300 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3016021 DEWALT DCF961NT DCF961NT-XJ Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V brushless, w/o
User & Safety Instructions
User & Safety Instructions 3016021 DEWALT DCF961NT DCF961NT-XJ Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V brushless, w/o
Description
This text is machine translated.
Scope of delivery
- Battery-powered impact wrench
- T STAK box
- With no rechargeable battery
Frequently Bought Together
(*All information is plus legal VAT)€ 764.58*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































