• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCH275P2-QW DCH275P2-QW Cordless hammer drill combo 18 V 5 Ah

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEWALT DCH275P2-QW DCH275P2-QW Cordless hammer drill combo 18 V 5 Ah

  • 18 V/5 Ah battery

Technical specifications

  • Drill Ø in wood: 26 mm
  • Drill Ø in steel: 13 mm
  • Drill Ø in concrete: 24 mm
Product type

Cordless hammer drill combo

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Impact

2.1 J

Max. drill diameter

26 mm

Tool holder

SDS-Plus

Weight

4.7 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382170 DEWALT DCH275P2-QW DCH275P2-QW Cordless hammer drill combo 18 V 5 Ah

Description

Scope of delivery

  • SDS-plus battery combination hammer
  • 2 x 5.0 Ah XR Li-Ion batteries with LED capacity display
  • System quick charger
  • 13mm quick-action drill chuck
  • Dust extractor D25303DH-XJ
  • Rubber coated additional handle
  • Depth stop
  • Carrying case
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.