• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK2077P2T DCK2077P2T-QW Cordless drill, Cordless impact driver 18 V 5 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Combo Pack (2-piece), 18 Volt

  • 18 V/5 Ah;Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927552 DEWALT DCK2077P2T DCK2077P2T-QW Cordless drill, Cordless impact driver 18 V 5 Ah Li-ion

Description

DCD 791: Cordless Drill. The latest generation high-performance 2-speed cordless drill with higher power output, greater torque as well as higher drilling performance at the same time more compact dimensions and low weight compared to comparable predecessor model. Longer run time per battery charge, as well as higher service life through innovative, brushless motor technology. Optimally tuned 2-speed metal gear for perfect power transfer. 15-stage torque module with secure and reliable switch-off moment ensures precise working in all settings. Easily adjustable switch electronics for accurate drilling and precise screwing. Problem-free long-term use by safety electronics (Permanent checking of battery temperature, current drain and discharge protection). Extremely robust 13 mm quick release chuck jaws as well as problem-free handling solid metal with centric exciting through automatic spindle lock. Extremely compact and balanced design as well as ergonomic rubberized housing for a maximum of security and working comfort. Innovative three-stage LED light with very high luminosity up to 77 lumen for problem-free work even in poor lighting conditions. Problem-free use through robust belt hook made of metal, as well as magnetic bit holder.

DCF 894: 1/2" cordless impact wrench. Latest generation high performance 3-stage battery-powered impact wrench (1/2") with a higher power output and much more torque compared to comparable predecessor model. Longer run time per battery charge, as well as higher service life through innovative, brushless motor technology. Speed and impact as well as maximum torque over 2 levels electronically adjustable and thus perfect control for all Anwendungem. Additional electronic control level (with the same maximum values, such as in level 2) minimizes the risk of overturn in clockwise rotation of the thread or reduced in the left running the maximum speed, as soon as the screw can be loosened has very high torque of almost 450 Nm for extremely heavy screwing. Easily adjustable switch Electronics for precise screwing. Problem-free long-term use by safety electronics (Permanent checking of battery temperature, current drain and discharge protection). Robust aluminum hammer mechanism housing enables optimum heat exchange and thus increases the life span of the device. Rugged 1/2" square outside recording with ball latching guarantees a secure fit of the application tools, even in tough screw. Optimally positioned and very powerful LED lights for perfect viewing conditions at the workplace. Perfect handling by extremely compact and lightweight design as well as ergonomic rubber grip areas. Problem-free use through robust belt clip made of metal.

This text is machine translated.

Scope of delivery

  • Battery-operated impact screwdriver DCF77 94
  • Battery-operated screw driller DCD791
  • 2 x 5.0 Ah Li-Ion batteries with LED capacity indicator
  • System quick charger (for all XR batteries from 10.8 to 18.0 volts)
  • T STAK-BOX II

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.