• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK791D2T DCK791D2T-QW Cordless drill 18 V 2.0 Ah Li-ion incl. accessories

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill screwdriver set 18 V/2.0 (BL)

  • 18 V/2.0 Ah;Li-ion battery
  • Torque (max.) (details) (Hard/soft) 70/27 Nm

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

Rotational speed range

0-550/2000 U/min

Max. torque

(Hard/soft) 70/27 Nm

Max. drill diameter

(Wood/metal) 40/13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

incl. accessories

Transmission type

2-speed

Weight

1.5 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1927556 DEWALT DCK791D2T DCK791D2T-QW Cordless drill 18 V 2.0 Ah Li-ion incl. accessories

User & Safety Instructions

User & Safety Instructions 1927556 DEWALT DCK791D2T DCK791D2T-QW Cordless drill 18 V 2.0 Ah Li-ion incl. accessories

Description

DCK 791 D2T 18 Volt/5.0 Ah rechargeable screwdriver set consisting of: latest generation high-performance 2-speed cordless drill with higher power output, greater torque as well as higher drilling performance at the same time more compact dimensions and low weight compared to comparable predecessor model. Longer run time per battery charge, as well as higher service life through innovative, brushless motor technology. Optimally tuned 2-speed metal gear for perfect power transfer. 15-stage torque module with secure and reliable switch-off moment ensures precise working in all settings. Easily adjustable switch electronics for accurate drilling and precise screwing. Problem-free long-term use by safety electronics (Permanent checking of battery temperature, current drain and discharge protection). Extremely robust 13 mm quick release chuck jaws as well as problem-free handling solid metal with centric exciting through automatic spindle lock. Extremely compact and balanced design as well as ergonomic rubberized housing for a maximum of security and working comfort. Innovative three-stage LED light with very high luminosity up to 77 lumen for problem-free work even in poor lighting conditions. With 2 ultra-compact lithium-ion system batteries with LED-capacity display, can be used in all 18 Volt XR battery machines. As standard with high-quality, 71-piece Accessories set.

This text is machine translated.

Scope of delivery

  • Cordless drill/driver
  • 2 x 2.0 Ah Li-ion rechargeable batteries
  • System quick charger (for all XR-rechargeable batteries from 10.8 to 18.0 volts)
  • Metal belt clip
  • Magnetic bit holder
  • 71-piece. Accessory set with the following content: 1 x DT 5911 (10-piece. Cassette with 1 to 10 mm metal drill bits), 2 x DT 4535 (5-piece. Cassette with 4, 5, 6, 8 and 10 mm wood bits), 25 x T20 screwdriver bits, 25 x T25 screwdriver bits, 1 x DT7500 (magnetic ¼" bit holder)
  • T STAK-Box I (including organizer)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.