• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK422P3T-QW DCK422P3T-QW Tool kit Cordless impact driver, Cordless impact driver, Cordless hammer drill, Cordles

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,059.00 / piece)
€ 1,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Cordless impact driver

Cordless impact driver

Cordless hammer drill

Cordless angle grinder

Battery

Cordless charger

Transmission type

2-speed

Features

incl. rechargeables

incl. spare battery

incl. third battery

incl. charger

Operating voltage

18 V

Documents & Downloads

Datasheet

Datasheet 2729953 DEWALT DCK422P3T-QW DCK422P3T-QW Tool kit Cordless impact driver, Cordless impact driver, Cordless hammer drill, Cordles

User & Safety Instructions

User & Safety Instructions 2729953 DEWALT DCK422P3T-QW DCK422P3T-QW Tool kit Cordless impact driver, Cordless impact driver, Cordless hammer drill, Cordles

Description

The Dewalt set consists of a cordless hammer drill, a cordless impact wrench, a cordless angle grinder, an SDS Plus battery-operated hammer drill, three rechargeable batteries and a quick charger.

DCD 796 cordless impact drill/screwdriver

Higher performance, more compact dimensions, 57% longer run time per battery charge, and higher service life thanks to the latest generation of brushless motor technology
Extremely compact and balanced design with low weight
Belt hooks and magnetic bit holder guarantee safe and quick use in all situations
Ergonomic design with fully rubberized handle for an Maximum at safety and working comfort
18 Volt XR drill driver with new XR Li-Ion battery technology
Can be used in various ways, thanks to activated impact mechanism for heavy drilling work in stone and masonry
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Optimally tuned 2-speed full metal gear for perfect power transmission
Easy to use switching electronics for accurate drilling and precise screwing
13 mm quick-action drill chuck made of full metal and automatic spindle locking
Innovative three-stage LED light with very high Leuchtkraft of up to 77 lumens for problem-free working in all lighting conditions
Technical data
Battery technology:18 volt XR Li-Ion
Battery compatibility for all 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load speed 0 - 550 / 2,000 min-1
No-load speed 0 - 9,350 / 34,000 min-1
Max. Torque (h / w) 70 / 27 Nm
Max. Drilling performance in wood / metal / stone: 40 / 13 / 13 mm
Drill chuck clamping width 1.5 - 13 mm
Weight (incl. 2.0 Ah rechargeable battery): 1.6 kg
Vibration Drilling into metal (m/s²): 2.5
Uncertainty factor K (m/s²): 1.5
Sound pressure level LPA (dB(A): 89
Sound power level LWA (dB(A): 100
Uncertainty factor K (dB(A)): 3.0


DCF 887 cordless impact wrench

Latest generation of powerful 3-stage cordless impact wrench with higher power output, stronger torque as well as higher number of revolutions and number of strokes at the same time compact dimensions and less weight as compared to comparable predecessor model
Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology
Speed and impact number as well as maximum torque over 3 levels can be set electronically and hence maximum control in all applications
High torque of more than 200 Nm for very difficult screwdriving jobs
Easy to use switching electronics for precise screwing
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Robust aluminum hammer mechanism housing enables optimum heat exchange and thus increases the life of the device
Robust ¼"-hexagon socket mounting with self locking and "drop out"-function for quick bit change
Diode ring with 3 powerful LED-lights for optimum visibility in the work place
Perfect handling thanks to extremely compact and light design and ergonomic rubberized grip areas
Technical data
Battery technology:18 volt Li-Ion XR-batteries of all Ah-classes
Idling speed 0 - 1,000 / 2,800 / 3,250 min-1
Load hammer speed 0 - 400 / 2,800 / 3,800 min-1
Max. Torque 27/ 170/ 205 Nm
Tool holder 1/4" hexagon socket
Max. Screw diameter M12
Weight (when using 2.0 or 5.0 rechargeable batteries): 1.3 or 1.5 kg
Sound pressure level (LPA) 96 (db(A))
Sound power level (LWA): 107 (db(A))
K-value (acoustic pressure): 3.0 (dB(A))
Vibrations (in case of impact screws) 22 m/s2
K-value (vibrations): 2.1 m/s2


DCH 273 SDS-plus battery-operated hammer drill

Innovative, brushless motor technology - higher power, more compact dimensions and longer life
Very high drilling progress through optimally tuned electro-pneumatic hammer mechanism
Perform & Protect: Work safely and effortlessly with low vibrations through special damping mechanics of the motor, gear and hammer mechanism
Electronic clutch for a consistently high torque and an even longer life
Safe use of machine by electronic motor brake
Electronic speed and impact regulation allows a perfect adjustment to the material to be processed
Rotation and hammer stop for implementation of, for example Light chisel-point work in plaster / tiles
Modular machine design ensures fast and trouble-free service work
Powerful, bright white LED-lamp with optimally aligned light cone
Rubberized handgrip, very low weight and balanced design for trouble-free operation even with longer applications
Can be used with all 18 Volt or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: 18 V XR Li-Ion
Battery compatibility: All 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load speed 0 - 1,100 min-1
Idling speed 0 - 4,600 min-1
Single impact energy (EPTA 05/2009): 2.1 Joule
SDS-Plus tool attachment
Concrete diameter range (mm): 6 – 12
Max. Drilling performance in concrete/metal/wood: 24/13/26 mm
Weight (incl. 5 Ah rechargeable battery): 3.1 kg
Triaxial vibration Hammer drilling in concrete: 6.6 m/s²
Uncertainty factor K: 1.5 m/s²
Sound pressure level LPA 86 dB(A)
Sound power level LWA:97 dB(A)
Uncertainty factor K 3.0 dB(A)


DCG 405 cordless angle grinder

Innovative, brushless motor technology - higher power, more compact dimensions, longer runtime per battery charge as well as longer life
Epoxy resin armored windings protect the motor against abrasive dust particles
Optimised fan system – cools angle grinder and electronics effectively during application and increases the service life
Perform & Protect: Electronic brake reliably stops the disc in seconds
Perform & Protect: Electronic clutch automatically switches off the unit when blocked, protecting the user and the machine
Combination of electronic clutch and brake minimizes the dangers of kickbacks even more effectively
Overload protection for protection of user and machine
Restart protection - accidental start-up of the angle grinder when changing the battery is excluded
Ventilation grille for cooling air slots – protect the motor against coarse dust particles
Quick nut - for a quick, tool-free change of accessories
Tool-free quick adjustment of protective hood
Compatible with all Dewalt 18.0 Volt XR battery machines
Technical data
Battery technology 18 volt XR Li-ion battery compatibility all 18 volt XR- and 54 volt XR FLEXVOLT-batteries each Ah-class
Idle speed (min-1): 9,000
Drive spindle M14
Disc diameter (mm): 125
Weight (incl. 5 Ah rechargeable battery in kg): 2.4
Triaxial vibration Surface loops (m/s²): 4.4
Uncertainty factor K1 (m/s²): 1.5
Sound pressure level LPA (dB(A)): 85.0
Sound power level LWA (dB(A)): 96.0
Uncertainty factor (dB(A)): 3.0


DCB 184 rechargeable battery

Long life and long life
LED battery charging level indicator
No Memory-Effect and no Self stent loading
Compatible with all Dewalt 18.0 Volt XR battery machines
Effective protection against overload, overheating and deep discharge through special electronics
Technical data
Battery capacity 5.0 Ah
Battery voltage 18 volt
Height: 65 mm
Length: 110 mm
Weight: 0.62 kg
Special equipment: Li-Ion slide battery
Compatible with: All Dewalt 18.0 Volt XR machines

This text is machine translated.

Scope of delivery

  • 1x battery-operated impact drill/screwdriver DCD 796
  • 1 x Battery-operated impact screwdriver DCF 887
  • 1x SDS-plus battery-operated drill hammer DCH 273
  • 1x cordless angle grinder DCG 405
  • 3x XR battery DCB 184: 18 volt/5 Ah battery (Li-Ion) with LED capacity indicator, for use in all 18 Volt XR battery machines
  • 1 x DCB 115 system rapid charger: Suitable for all XR batteries from 10.8 to 18 volts
  • 1x T STAK box II
  • 1 x T STAK-box VI

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,359.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)