• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4535-QZ Wood twist drill bit set 5-piece 5 pc(s)

1/5
Product type
Wood twist drill bit set
Material
Chromium vanadium steel
Material suitability
Wood
Shank Ø
9.5 mm
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit set

Material

Chromium vanadium steel

Material properties

tempered

Material suitability

Wood

Shank Ø

9.5 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927649 DEWALT DT4535-QZ Wood twist drill bit set 5-piece 5 pc(s)

Description

High-quality chromium-vanadium alloyed drill bits with brad point, two shoulder and scope cutting (Form B). Also features: ground shaft & two polished shoulder blades. Blank surface polished, grooves, black. Similar to DIN 7487, hardened and polished with centric and two spurs (Form B). High-quality chromium-vanadium alloyed drill bits with brad point, two shoulder and scope cutting (Form B). Similar to DIN 7487, hardened and polished with centric and two spurs (Form B). At Drill diameters over 11 mm, the shaft diameter of 9.5 mm is reduced. All diameter 11 mm are delivered with a 9,5Mm abgedrehtem shaft.

This text is machine translated.