• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4518-QZ Wood twist drill bit 18 mm Total length 200 mm 1 pc(s)

1/3
Product type
Wood twist drill bit
Drill hole Ø
18 mm
Material
Chromium vanadium steel
Material suitability
Wood
Shank Ø
9.5 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood twist drill bit 18 x 200 x 130 mm

  • Product strengths:High-quality chromium vanadium drill with centering tip, two shoulder and circumferential blades (form B)
  • All diameters starting from 11mm are supplied with a shaft that has been turned to 9.5mm
  • Similar to DIN 7487, hardened and centrally polished
  • High-quality chromium-vanadium-alloyed drill bit with centering tip, two shoulder and circumferential blades (shape B)
  • Similar to DIN 7487, hardened and centered polished with center point and two shoulder blades (shape B) for clean and precise holes
  • For drill diameters greater than 11 mm, the shaft diameter is reduced to 9.5 mm

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

18 mm

Material

Chromium vanadium steel

Material properties

tempered

Material suitability

Wood

Shank Ø

9.5 mm

Content

1 pc(s)

Working length

130 mm

Total length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896815 DEWALT DT4518-QZ Wood twist drill bit 18 mm Total length 200 mm 1 pc(s)

Description

Dewalt DT4518-QZ wood twist drill 18x200x130mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)