• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT5030-QZ Step drill bit 1 pc(s)

1/2
Product type
Step drill bit
Content
1 pc(s)
Material suitability
Metal
Weight
650 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Step drill bit HSS-G 14-25mm

  • Product Strengths:DE Impact Rated for Use in Impact Drivers
  • DE Split Point tip for increased speed and a longer life
  • DE Two-flood design for long life and better ship removal
  • DE Laser Enriched dimensioned for Impoveddimension Visibility

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material suitability

Metal

Weight

650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896896 DEWALT DT5030-QZ Step drill bit 1 pc(s)

Description

Dewalt DT5030-QZ step drill HSS-G 14-25mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)