• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 1605321 SB-VERPACKUNG Universal-Stufenbohrer 4-12mm HSS plus6 HSS Step drill bit Triangular shank 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Triangular shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'Metal stepped drill bit with engraved numbers from 6 to 22 in red.'

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Tool holder

Triangular shank

Shank Ø

10 mm

Drill hole diameter

4 - 12 mm

Steps

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 844659 Exact 1605321 SB-VERPACKUNG Universal-Stufenbohrer 4-12mm HSS plus6 HSS Step drill bit Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 844659 Exact 1605321 SB-VERPACKUNG Universal-Stufenbohrer 4-12mm HSS plus6 HSS Step drill bit Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)