• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 07005 HSS Step drill bit Triangular shank 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • 'ROTASTOP' logo with the slogan 'The Power of Form'. The design features a stylised shape in the background.
  • Step drill bit, illustrated with multiple cutting stages, for machining different hole diameters. A sectional area is shown.
  • 'Metal stepped drill bit with engraved numbers from 6 to 22 in red.'
  • Abstract form against a red background, resembling a stylised arrow; silver and red tones dominate the design.

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Tool holder

Triangular shank

Drill features

Spiral groove

Drill hole diameter

6 - 36 mm

Steps

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815391 Exact 07005 HSS Step drill bit Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)