• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6825-QZ DT6825-QZ Flat chisel 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat chisel SDS Max 80x300mm

  • Product strengths: Materials-compatible induction heat treatment as well as special surface treatment ensure the highest, uniform tool quality and permanently the best service properties
  • Production of the chisel made of hardened steel guarantees the highest quality and robustness
  • Highly developed forging technology ensures that the material's structure is not interrupted in longitudinal direction
  • Together with a material-based induction heat treatment and a special surface coating, the highest tool qualities and the best durable properties are achieved
  • The hardened steel bits are manufactured to guarantee the highest quality and robustness

Technical specifications

Product type

Flat chisel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903229 DEWALT DT6825-QZ DT6825-QZ Flat chisel 1 pc(s)

Description

Dewalt DT6825-QZ flat chisel SDS-Max 80x300mm

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)