Product strengths: Highly developed forging technology ensures that the material's structure is not interrupted in longitudinal direction
Together with a material-based induction heat treatment and a special surface coating, the highest tool qualities and the best durable properties are achieved
Technical specifications
Product type
Butt chisel
Chisel width
75 mm
Total length
521 mm
Tool holder
Hex
Content
1 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Product type
Total length
Chisel width
Tool holder
DEWALT DT6932-QZ DT6932-QZ Butt chisel 75 mm Total length 521 mm Hex 1 pc(s)