Product strengths: Up to 4x longer service life compared to standard Dewalt abrasive materials.
The open mesh structure of the sanding grid allows effective removal of the sanding dust. This results in a finer sanding pattern.
A large number of small openings in the grid lines significantly increase the suction power, since the abrasive dust is transported over a much larger surface.
Supporting material made of robust nylon braid, grain made of silicon carbide.
Water-proof - the abrasive dust can be washed off easily even after intensive use. After drying, the sanding disc grid is ready for use again.
Easy attachment of the abrasive to the machine, the open structure makes an exact positioning unnecessary.
Technical specifications
Product type
Mesh sanding sheet
Features
Punched
Grit size
60
Length
190 mm
Width
93 mm
Content
5 pc(s)
Dim
(L x W) 190 mm x 93 mm
Variants(All information include VAT, plus shipping costs)