• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DTM8675-QZ Mesh sanding sheet Punched Grit size 40 (Ø) 150 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding grid 150mm K40 5-pack

  • Product strengths: Up to 4x longer service life compared to standard Dewalt abrasive materials.
  • The open mesh structure of the sanding grid allows effective removal of the sanding dust. This results in a finer sanding pattern.
  • A large number of small openings in the grid lines significantly increase the suction power, since the abrasive dust is transported over a much larger surface.
  • Supporting material made of robust nylon braid, grain made of silicon carbide.
  • Water-proof - the abrasive dust can be washed off easily even after intensive use. After drying, the sanding disc grid is ready for use again.
  • Easy attachment of the abrasive to the machine, the open structure makes an exact positioning unnecessary.

Technical specifications

Product type

Mesh sanding sheet

Features

Punched

Grit size

40

(Ø)

150 mm

Content

5 pc(s)

Dim

(Ø) 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897256 DEWALT DTM8675-QZ Mesh sanding sheet Punched Grit size 40 (Ø) 150 mm 5 pc(s)

Description

Dewalt DTM8675-QZ grid 150mm K40 5-piece

This text is machine translated.

More interesting products

(*All information is plus legal VAT)