• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DXF1652 Floor fan 116 W Yellow LED display, Timer, incl. air purifier

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeWalt 41cm Floor Fan

  • Stepless speed control for customized airflow
  • Digital display for real-time status monitoring
  • Detachable high-efficiency filter for use as a fan or purifier
  • Compatible with various filtration levels (sold separately)
  • 9 h timer for automatic operation
  • Integrated cord wrap for easy management
  • 360-degree tilting fan head to direct airflow
  • Unique front grille design provides concentrated airflow
  • Versatile mounting options: freestanding, hanging hooks, or wall mount

Technical specifications

  • Stepless speed selection
Product type

Floor fan

Operating voltage

230 V AC

116 W

Air flow rate

7.84 m³/min

Rotational speed

1.5 m/s

Noise emission

61 dBa

Wing colour

Black

Case colour

Yellow

Fan features

LED display

Timer

incl. air purifier

Weight

9 kg

n.rel.

Rotor blades

3

Reversible rotation direction

No

Factory colour

Yellow/Black

Power consumption (standby)

0.35 W

Height

593.6 mm

Length

580 mm

Depth

386.4 mm

Service value

0.067 (m³/min)/W

Height-adjustable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462220 DEWALT DXF1652 Floor fan 116 W Yellow LED display, Timer, incl. air purifier

Description

Features

  • Includes a detachable high-efficiency filter
  • Functions as both a fan and a purifier

Scope of delivery

  • Main unit with filter
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)