• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Cylinder sensor 203666 203666 T groove

Product type
Cylinder sensor
Connector
Cable
Type
203666
Enclosure material
Zinc (die-cast)
Installation type
T groove
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
Product type

Cylinder sensor

Type

203666

Enclosure material

Zinc (die-cast)

Installation type

T groove

Connector

Cable

Cable length

2.5 m

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816905 di-soric Cylinder sensor 203666 203666 T groove

User & Safety Instructions

User & Safety Instructions 3816905 di-soric Cylinder sensor 203666 203666 T groove

Description

Cylinder sensor mounting: T-groove operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NO Housing material: Zinc die-cast ambient temperature Operation: -25 . +70 °C Protection class IP 68, IP 67 Connection: Cable, 2.5 m

This text is machine translated.