• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Cylinder sensor 204655 204655 T groove

Product type
Cylinder sensor
Contact type
1 maker
Type
204655
Enclosure material
PA plastic
Installation type
T groove
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cylinder sensor

Type

204655

Contact type

1 maker

Enclosure material

PA plastic

Installation type

T groove

Cable length

0.3 m

Min. temperature

-25 °C

Max. temperature

+75 °C

IP67

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816998 di-soric Cylinder sensor 204655 204655 T groove

User & Safety Instructions

User & Safety Instructions 3816998 di-soric Cylinder sensor 204655 204655 T groove

Description

Cylinder sensor mounting: T-groove operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO Housing material: Plastic, PA Ambient temperature Operation: -25 . +75 °C Protection type: IP 67 Connection: Pigtail, 0.3 m, M12, 3-pin

This text is machine translated.