• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Cylinder sensor 203771 203771 (Ø) 3.7 mm

Product type
Cylinder sensor
(Ø)
3.7 mm
Type
203771
Enclosure material
Stainless steel V2A
Cable length
0.3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cylinder sensor

Type

203771

Enclosure material

Stainless steel V2A

Cable length

0.3 m

Min. temperature

-20 °C

Max. temperature

70 °C

IP67

(Ø)

3.7 mm

Dim

(Ø) 3.7 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816943 di-soric Cylinder sensor 203771 203771 (Ø) 3.7 mm

User & Safety Instructions

User & Safety Instructions 3816943 di-soric Cylinder sensor 203771 203771 (Ø) 3.7 mm

Description

Cylinder sensor mounting: C-groove operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO Housing material: Stainless steel, plastic, V2A 1.4301 / AISI 304 Size: Ø 3.7 mm Ambient temperature Operation: -20 . +70 °C Protection type IP 67 Connection: Pigtail, 0.3 m, M12, 3-pin

This text is machine translated.