• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dickie Toys Bus Volvo Assembled Bus

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dickie Toys Volvo city bus

  • Steering functionOpening doors.Adjustable joint

Technical specifications

  • Length 400 mm
Product type

Bus

Vehicle manufacturer

Volvo

Type

Assembled

Age category

3 years and over

Type

Bus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2830581 Dickie Toys Bus Volvo Assembled Bus

Description

Dickie Toys - Toy bus Volvo (red) - Controllable city bus (40 cm) for children from 3 years of age, toy car with steering & doors for openingGet to the next stop with the Volvo city bus with articulated joint from Dickie Toys!With the extra long city bus, the car carpet becomes an adventure playground. The toy bus officially licensed by Volvo not only looks like the original, it also offers all the details and functions that make playing much more fun.The bus has free-wheel and steering control - which is operated with a rotary wheel on the roof of the bus - so it always arrives at the right place.The doors can be opened to give a view of the very detailed interior. Perhaps even one toy passenger takes it. This not only stimulates the imagination, but at the same time trains the fine motor skills of children's hands.You can rely on Dickie Toys quality. As an internationally renowned and certified toy manufacturer, quality and safety are the top priority here.

This text is machine translated.

Features

  • With freewheelOfficial License of VolvoFlexible articulated joint with rubber sleeveOpening doors."All board, please!" - And the trip starts with the big city bus. The rubberized articulated joint provides the toy bus and the original, the necessary maneuverability in the city trafficLicensed model - The Volvo City-Bus-Model is in no way inferior to its large original (Volvo 7900 E) in terms of appearance and equipment. 40 cm stud measures the detailed XXL toy busWith free wheel & steering - the child-friendly steering is practically attached on top of the roof - so that the large bus can be easily controlled by the hands of the childrenA realistic vehicle – for playing, practicing buses or becoming a center piece in the car collection: The bus is a fascinating toy for children aged 3 and over

More interesting products

(*All information is plus legal VAT)