• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack Backpack Eco Slim MOTION Suitable for up to: 39,6 cm (15,6") Denim , Blue

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Backpack Eco Slim MOTION Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Made from 11.5 recycled PET bottles
  • Padded notebook compartment with high-density foam
  • Slim and light design
  • Main compartment with inner compartments for accessories and YKK Quick & Easy Lock System
  • Front pocket with pockets for mobile accessories
  • Ergonomic back cushion and comfortable padded shoulder straps
  • Trolley belt
  • Waterproof material
  • This text is machine translated.

Technical specifications

  • Max. Device dimensions (mm) 385 x 30 x 265 mm
Product type

Laptop backpack

Suitable for

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

325 mm

Height

420 mm

Depth

65 mm

Weight

620 g

Material

Recycled PET

Factory colour

Denim

Blue

Design

Backpack

Features

Water-repellent

Dim

(W x H x D) 325 x 420 x 65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2959591 Dicota Laptop backpack Backpack Eco Slim MOTION Suitable for up to: 39,6 cm (15,6") Denim , Blue

User & Safety Instructions

User & Safety Instructions 2959591 Dicota Laptop backpack Backpack Eco Slim MOTION Suitable for up to: 39,6 cm (15,6") Denim , Blue

Description

Our actions of today shape the world of tomorrow. Dicota therefore relies on ecologically sensible solutions and provides all ECO collections from sustainable recycling PET HER. Up to 36 PET bottles are fed to a second use. This will give you an environmentally friendly product. You do not have to do without the well-known quality, feel and optics in the rPET-products.

The Eco Backpack Slim MOTION protects laptops with the size 13-15.6" optimally thanks to the laptop compartment padded with high-density foam (HDF). Additional zipper pocket for documents and notebooks. The front pocket with convenient pockets creates order in your mobile accessories like Smartphone, pens or chargers. The rucksack is comfortable to the back thanks to the ergonomic padding. To further optimize the comfort, the padded shoulder straps can be adjusted as desired. The bag is made of water-repellent material, in order to protect the contents even on rainy days. This makes the Eco Backpack Slim MOTION the perfect backpack for all, who travel a lot and want to support the sensible use of PET-bottles with an environment-friendly carrying solution.

This text is machine translated.