• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Eco Multi BASE Suitable for up to: 43,9 cm (17,3") Grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Carrying strap: Top carrying handle, removable/adjustable shoulder strap
Product type

Laptop bag

Suitable for

43,9 cm (17,3")

Width

45 cm

Height

31 cm

Depth

6.5 cm

Material

Polyester

Weight

660 g

Factory colour

Grey

Design

Toploader

Dim

(W x H x D) 45 x 31 x 6.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358725 Dicota Laptop bag Eco Multi BASE Suitable for up to: 43,9 cm (17,3") Grey

Description

DICOTA Eco Multi BASE 38.10-43.94cm 15-17.3inch gray

This text is machine translated.