• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Eco Multi BASE Suitable for up to: 35,8 cm (14,1") Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Carrying strap: Top carrying handle, removable/adjustable shoulder strap
Product type

Laptop bag

Suitable for

35,8 cm (14,1")

Width

38 cm

Height

27.7 cm

Depth

6.5 cm

Material

Polyester

Weight

580 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 38 x 27.7 x 6.5 cm

Suitable for

Notebook

Compatible with

Notebook

Keyboard layout

French, AZERTY

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358738 Dicota Laptop bag Eco Multi BASE Suitable for up to: 35,8 cm (14,1") Black

Description

DICOTA Eco Multi BASE 33.02-35.81cm 13-14.1inch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)