• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Eco Top Traveller SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Eco Top Traveller SELECT 14-15.6 Laptop bag

  • Adjustable strap with comfortable shoulder pad
  • Lockable notebook compartment, embedded in HFD, incl. EVA foam at the corners as protective padding
  • Intelligent inner cable guide for mobile charging of your devices (e.g. via power bank)
  • Spacious main compartment with storage space for documents and padded slide-in pocket for tablets up to 10.5" (soft Nylex material)
  • Front pocket with pockets for mobile accessories
  • Additional zipper compartment for charger and cable
  • Trolley attachment strap on the back

Technical specifications

Product type

Laptop bag

Suitable for

26,7 cm (10,5")

39,6 cm (15,6")

Inside width

385 mm

Inside height

35 mm

Internal depth

265 mm

Width

425 mm

Height

130 mm

Depth

310 mm

Features

Check-in friendly laptop/tablet compartment

incl. shoulder strap

Material

Polyethylene (PE)

Weight

0.79 kg

Factory colour

Black

Dim

(W x H x D) 425 x 130 x 310 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1837156 Dicota Laptop bag Eco Top Traveller SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 1837156 Dicota Laptop bag Eco Top Traveller SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black

Description

Made from high-quality recycled PET, the SELECT collection protects our planet - ideal for the environmentally conscious consumer without compromising on quality, functionality and design. The main material of the Eco Top Traveller SELECT consists of 7 recycled PET bottles. The lightweight and ultra-shock-absorbing EVA frame protection offers first-class protection for your device. A tablet and accessories can also be found in this spacious and versatile bag thanks to sophisticated solutions.

In the lockable notebook compartment, your 12-14.1" device is optimally protected with the comprehensive padding made of high-density foam (HDF) and the perforated and thus light corner padding made of EVA foam. The elastic fastening strap makes your device even safer. The spacious main compartment offers ample storage space for documents and other luggage. Your tablet up to 10.5" can also be safely stored in the padded pocket. The spacious front pocket creates order with a functional subdivision for Smartphone, power bank, pens and other accessories. An additional bag at the front offers space for power supply and cable. Documents can be stored in the separate drawer at the back of the bag. A length-adjustable and padded shoulder material, the trolley attachment band at the back and the intelligent inner cable guide offer the perfect comfort while traveling.

This text is machine translated.

Scope of delivery

  • Dicota Notebook Bag Eco Top Traveller SELECT 14 - 15.6 inch black