• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop security lock Key lock Comes with spare key 2 m Security T-Lock Value, Single (3x7 mm slot)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D 30835 cable lock black 2 m

  • • Maximum anti-theft protection
  • • Push-to-lock function
  • • Two keys are included in the delivery
  • • Cable diameter 5.2 mm
  • • Head can be rotated by 360 degrees
  • • Three spacers for different thick housing included in the delivery
  • • Suitable for almost any standard lock slots

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

2 m

Features

Comes with spare key

Weight

180 g

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113764 Dicota Laptop security lock Key lock Comes with spare key 2 m Security T-Lock Value, Single (3x7 mm slot)

User & Safety Instructions

User & Safety Instructions 2113764 Dicota Laptop security lock Key lock Comes with spare key 2 m Security T-Lock Value, Single (3x7 mm slot)

Description

A laptop is stolen. Path are expensive hardware and important data. In addition develop high effort and high
Costs: police, insurance, data recovery, and much more. You prevent specifically. With a quality castle of
DICOTA. Easy, convenient and effective. Ideal for office, in the car or hotel.

This text is machine translated.