• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Warnschutz Laptop backpack Hi-Vis 25 Liter Suitable for up to: 39,6 cm (15,6") Orange

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Hi-Vis 25 Liter Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Premium solution for several years use in the outdoor area
  • Highly visible, fluorescent skin material
  • Reflecting 3M strips
  • Water-repellent properties
  • Sustainable recycling of 16 PET bottles per backpack
  • Velcro area for individual logo and/or name
  • Efficient in working day with 25 liters of storage space
  • Optimum wearing comfort thanks to ergonomic padding

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

320 mm

Height

455 mm

Depth

220 mm

Weight

1.06 kg

Material

Recycled PET

TPU

Factory colour

Orange

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Water-repellent

Dim

(W x H x D) 320 x 455 x 220 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860380 Dicota Warnschutz Laptop backpack Hi-Vis 25 Liter Suitable for up to: 39,6 cm (15,6") Orange

Description

Safety at work is paramount, with the right equipment you can avoid accidents. The EN ISO 20471:2013 standard guarantees optimum visibility for employees in working clothes. In addition, many work equipment such as replacement clothing, helmet, gloves and personal items can be transported safely and comfortably in the open air for several days.

Dicota's highly visible backpacks offer a reliable solution for the challenging outdoor work environment. All products meet key procurement criteria such as ergonomics, longevity and sustainability. The highest quality and functionality meet sustainable materials made of recycled PET bottles - at the same time protecting employees and the environment. By using fluorescent materials and 3M reflection strips in accordance with EN ISO 20471:2013, the backpacks offer an excellent visibility and thus improve safety at work in outdoor areas such as construction sites, forests and in rescue operations as well as on the way to work. The outer material is water-repellent according to EN ISO 4920, level 4, the included rain cover also protects with strong rain. The air-flow system in the back area guarantees a pleasant air circulation at rising temperatures. In the 25 liters storage space, work accessories as well as personal items can be stored efficiently. The laptop is protected maximum with the tested Fit-all-System. There are also pockets for tablet, smartphone, power bank, torch etc., as well as universally usable zip compartments. The valuables can be securely stored in the back compartment and are thus protected from theft. The visiting card compartment on the back and the Velcro area allow you to personalize the backpack with name or logo patch. The Hi-Vis 25 liter backpack offers Maximum space, comfort and visibility and is Ideal for a demanding working day outdoors. It also improves safety at work and helps to avoid personal accidents.

This text is machine translated.

Features

  • Air-Flow system for pleasant air circulation
  • Floor made of water-resistant TPU
  • Fit-ALL Notebook and Tablet compartment
  • Suitable for laptops up to 39.62 cm (15.6")
  • Front compartment with three universal mesh pockets as well as padded area for accessories
  • Snap hook for fixing the helmet
  • Two adjustable side pockets for drinks bottle
  • Separate compartment for valuables on the back side
  • Visiting card pocket on the back side